register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.870 |
5+ | CHF 16.720 |
10+ | CHF 15.580 |
50+ | CHF 14.780 |
100+ | CHF 13.690 |
250+ | CHF 13.030 |
Product Information
Product Overview
LBES5PL2EL-923 is a Type 2EL small and very high performance module based on NXP IW612 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.3 BR/EDR/LE + 802.15.4 up to 601Mbps PHY data rate on Wi-fi® and 2Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The IW612 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN, Bluetooth® and 802.15.4(2EL only) collaboration is optimized for maximum performance. In IEEE 802.11ax mode, the WLAN operation supports rates of MCS0-MCS11 (up to 1024QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 601Mbps.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® + 802.15.4 module
- No processor
- FCC/IC "Reference" certified
- High performance capabilities for Internet of Things
- For smart home, sensor network, audio/video/voice, gateway
- NXP i.MX Linux and Android
- SDIO host interface(Wi-Fi), UART host interface (Bluetooth)
- GPIO/SPI peripheral interface
- Linux, MCUXpresso, i.MX Yocto platform
- 1.71V to 3.46V supply voltage and 1.8V, 3.3V interface voltage
Technical Specifications
5GHz
Wireless Connectivity
No SVHC (21-Jan-2025)
GPIO, HCI, PCM, SDIO, SPI, UART
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate