Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 10.500 |
Product Information
Product Overview
Type 1LV is a small and high performance module based on Cypress CYW43012 combo chipset which supports Wi-Fi 802.11a/b/g/n + Bluetooth 5.0 BR/EDR/LE up to 72.2Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. 2Mbps LE PHY is also supported. The WLAN section supports SDIO v2.0 SDR25 interface and the Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data. In IEEE 802.11ac-friendly mode, the WLAN operation supports MCS8 (256 QAM) in 20MHz channel for data rate up to 78Mbps. The CYW43012 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms which ensure that WLAN and Bluetooth collaboration is optimized for maximum performance. In addition to Bluetooth 5.0 2Mbps PHY support, all of optional Bluetooth 4.2 features, LE secure connections, LE privacy 1.2 and LE data packet length extension are supported.
- 2.4GHz and 5GHz WiFi+Bluetooth module
- AP and STA dual mode network topology
- Packaged in an impressively small shielded form factor
- FCC/IC reference certified, ETSI certified
- DSSS / CCK / OFDM modulation
- For industrial IoT, smart home, sensor network, gateway
- NXP i.MX Linux, Cypress WICED
- SDIO, PCM/I2S and UART interface
- Operating temperature range from -20°C to +70°C
- Surface mount type, 10.0 x 7.2mm (Typical), H = 1.4mm (maximum)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5GHz
Wireless Connectivity
No SVHC (21-Jan-2025)
I2S, SDIO, UART
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate