Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.690 |
5+ | CHF 10.980 |
10+ | CHF 10.270 |
50+ | CHF 9.690 |
100+ | CHF 8.990 |
250+ | CHF 8.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 11.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAA0XV2GT-002
Order Code4732743
Technical Datasheet
RF ModulationFSK, LoRa
Data Rate Max-
Frequency Max2.4GHz
Sensitivity dBm-141dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power21dBm
Module InterfaceGPIO, SPI
Supply Current120mA
RF Transceiver Applications2.4GHz ISM Band Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBAA0XV2GT-002 is a Type 2GT-002 LoRa module. It offers ultra-low power design for long battery life, superior sensitivity suited for various Internet of Things (IoT) applications. Based upon Semtech's third generation LoRa Connect™ “LR1121” transceiver, the Type 2GT module also features temperature compensated crystal oscillator (TCXO), crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs.
- Low power consumption
- TCXO for maximum frequency accuracy
- Structure: metal case + PCB (lead free module)
- LGA surface-mount type
- SPI, GPIOs peripheral I/F
- Allows simple RF design with minimum additional components required
- Simplifies PCB design as fewer layers are required on the final PCB
- The module’s RF certification can be reused for end-product certification
- Quick time to market solution
- Dimension is 9.98 x 8.70 x 1.74mm (max) and operating temperature range from - 40 to 85°C
Technical Specifications
RF Modulation
FSK, LoRa
Frequency Max
2.4GHz
Supply Voltage Min
1.8V
Transmit Power
21dBm
Supply Current
120mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-141dBm
Supply Voltage Max
3.6V
Module Interface
GPIO, SPI
RF Transceiver Applications
2.4GHz ISM Band Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability