Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 123.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 123.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAA0QB1SJ-TEMP-EVK
Order Code4035658
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
LBAA0QB1SJ-TEMP-EVK is a Type 1SJ Cat. M1/NB-IoT module designed for deployment globally, the module supports ISM bands from 868MHz to 916MHz. Operating from a single supply rail (up to 3.9V DC), the Type 1SJ module incorporates several low power modes that allow the real time clock (RTC) to operate while drawing a typical current of just 1.3µA.
- Semtech (SX1262) + STM (STM32L) chipset
- FSK and LoRa™ modulation
- External antenna
- Operating temperature range from -40°C to +85°C
- Dimension is 10mm x 8mm x 1.6mm
- I2C/ UART/ USB/ SPI interface
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044