Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.130 |
5+ | CHF 13.690 |
10+ | CHF 12.260 |
50+ | CHF 11.410 |
100+ | CHF 10.390 |
250+ | CHF 9.840 |
Product Information
Product Overview
LBAA0QB1SJ-686 is a Type 1SJ LoRaWAN module. This module has a lower power consumption and higher output. It is based on a second-generation Semtech SX1262 radio frequency IC (RFIC), the Type 1SJ LoRa module also features an open STM32L0 microcontroller (MCU) from STMicroelectronics along with an RF switch and 192kB of Flash memory and 20kB of RAM. This extensive memory provision ensures that sufficient resources are available for the application layers. Also housed in the tiny module is a temperature controlled crystal oscillator (TXCO) and multiple communication interfaces including UART / I2C / SPI / ADC / USB and various GPIOs.
- Unlicensed ISM 868MHz/915MHz band
- Operating temperature range from -40°C to +85°C
- Interface voltage (Vdc for VIO) is 3.3VDC
- Transmit power up to +21.5dBm
- Transmit mode current is 118mA at 22dBm setting, receive mode current is 15.5mA at 125kHz BW
- Dimension is 10.0 mm x 8.0 mm x 1.6 mm
- FCC/IC "reference" certified
Technical Specifications
FSK
915MHz
2V
-
-
No SVHC (21-Jan-2025)
-
-117dBm
3.6V
UART
LoRaWAN IoT Devices
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate