Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.414 |
50+ | CHF 0.190 |
250+ | CHF 0.156 |
500+ | CHF 0.137 |
1500+ | CHF 0.126 |
Product Information
Product Overview
The GRT21BR60J476ME13L from Murata is a GRT series AEC-Q200 automotive-grade monolithic ceramic capacitor. This capacitor meets the AEC-Q200 reliability test standard requirements established by the Automotive Electronics Council. GRT series MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. It is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (ABS, AIRBAG etc).
- AEC-Q200 automotive grade qualified
- Tin plated external electrodes, excellent solderability
- Capacitance value is 47µF
- Capacitance tolerance is ±20%
- Capacitor case size is 0805 [2012 Metric]
- X5R dielectric material
- Operating temperature range from -55°C to 85°C
- Voltage rating is 6.3V
Technical Specifications
47µF
0805 [2012 Metric]
X5R
2.01mm
Wraparound
85°C
MSL 1 - Unlimited
6.3V
± 20%
GRT Series
1.25mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRT21BR60J476ME13L
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate