Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDXW21BN2511NL
Order Code2871615
Product RangeDXW Series
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.524 |
50+ | CHF 0.376 |
250+ | CHF 0.328 |
500+ | CHF 0.310 |
1000+ | CHF 0.292 |
2000+ | CHF 0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDXW21BN2511NL
Order Code2871615
Product RangeDXW Series
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced-
Insertion Loss1dB
Phase Difference-
Balun Case Style0805
Frequency Min-
Frequency Max13.56MHz
Product RangeDXW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Balun Mounting
SMD
Insertion Loss
1dB
Balun Case Style
0805
Frequency Max
13.56MHz
SVHC
No SVHC (21-Jan-2025)
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
-
Product Range
DXW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability