Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5BSM801TQ2L
Order Code3471195
Product RangeDLW5BS Series
Technical Datasheet
247 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.600 |
10+ | CHF 1.320 |
50+ | CHF 1.150 |
100+ | CHF 1.080 |
200+ | CHF 1.020 |
400+ | CHF 0.951 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BSM801TQ2L
Order Code3471195
Product RangeDLW5BS Series
Technical Datasheet
DC Current Rating2A
Inductance-
Product RangeDLW5BS Series
Impedance800ohm
Inductor Case / Package-
Common Mode Filter Case5mm x 5mm x 4.5mm
Product Length5mm
Product Width5mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2A
Product Range
DLW5BS Series
Inductor Case / Package
-
Product Length
5mm
Product Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
800ohm
Common Mode Filter Case
5mm x 5mm x 4.5mm
Product Width
5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability