Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE2MCPHR33MJLLQ
Order Code4360220
Product RangeDFE2MCPH_JL
Technical Datasheet
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.467 |
| 50+ | CHF 0.372 |
| 250+ | CHF 0.314 |
| 500+ | CHF 0.295 |
| 1500+ | CHF 0.275 |
| 3000+ | CHF 0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE2MCPHR33MJLLQ
Order Code4360220
Product RangeDFE2MCPH_JL
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)8.1A
Product RangeDFE2MCPH_JL
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
DFE2MCPH_JL
DC Resistance Max
0.018ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
8.1A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
Product traceability