Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNX023-01L
Order Code1769693
Product RangeEMIFIL BNX Series
Technical Datasheet
929 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.550 |
10+ | CHF 3.730 |
50+ | CHF 3.240 |
100+ | CHF 3.050 |
200+ | CHF 2.830 |
400+ | CHF 2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX023-01L
Order Code1769693
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating100V
Current Rating15A
No. of Phases-
No. of Stages2 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL BNX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BNX023-01L is an EMI Suppression Filter provides excellent noise suppression on DC power lines. This EMIFIL® BNX02 series block type filter is effective for impulse noise such as electro-static discharge or spike noise. This SMD high performance DC line filter comes with reduced mounting area and volume.
- 250VDC Withstanding voltage
- 500MΩ Maximum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
15A
No. of Stages
2 Stage
Filter Input Terminals
SMD
Product Range
EMIFIL BNX Series
Voltage Rating
100V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Alternatives for BNX023-01L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability