Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.276 |
50+ | CHF 0.151 |
250+ | CHF 0.115 |
500+ | CHF 0.101 |
1500+ | CHF 0.0881 |
3000+ | CHF 0.0702 |
Product Information
Product Overview
BLM31PG601SN1L is a BLM31P series EMIFIL® (inductor type) chip ferrite bead. The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. Suitable for use in applications such as consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipment except for transportation and facility & energy equipment. It can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.
- 600ohm ±25% impedance (at 100MHz/20°C), 1500mA rated current at 85°C
- 0.08ohm max DC resistance
- Operating temperature range from -55 to +125°C
- 1206 size code (in inch)
- Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Technical Specifications
1206 [3216 Metric]
1.5A
0.08ohm
3.2mm
1.1mm
-55°C
-
600ohm
EMIFIL BLM31PG Series
± 25%
1.6mm
SMD
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BLM31PG601SN1L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate