Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoACM20-2-AC1-R-C
Order Code1872179
Product RangeACM20 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMURATA
Manufacturer Part NoACM20-2-AC1-R-C
Order Code1872179
Product RangeACM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / AC Voltage / Power / Power Factor
Meter Range0A to 9.999A / 85V to 264V / 0W to 999.9W / 1 (Power Factor)
Digit Height9.14mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Max60°C
Product RangeACM20 Series
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 9.999A / 85V to 264V / 0W to 999.9W / 1 (Power Factor)
Panel Cutout Height
21.29mm
Supply Voltage Min
85VAC
Operating Temperature Max
60°C
Meter Function
AC Current / AC Voltage / Power / Power Factor
Digit Height
9.14mm
Panel Cutout Width
33.93mm
Supply Voltage Max
264VAC
Product Range
ACM20 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308