Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No7BB-20-6
Order Code4126898
Product Range7BB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-20-6
Order Code4126898
Product Range7BB Series
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency6.3kHz
Resonant Resistance350ohm
Capacitance0.01µF
External Diameter20mm
External Height0.42mm
Product Range7BB Series
Alternatives for 7BB-20-6
2 Products Found
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
6.3kHz
Capacitance
0.01µF
External Height
0.42mm
SVHC
No SVHC (17-Dec-2015)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
20mm
Product Range
7BB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776
Product traceability