Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No78615/2JC
Order Code3760588
Product Range786J Series
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.390 |
| 10+ | CHF 1.370 |
| 25+ | CHF 1.350 |
| 50+ | CHF 1.320 |
| 100+ | CHF 1.260 |
| 500+ | CHF 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No78615/2JC
Order Code3760588
Product Range786J Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
500µH
ET Constant
10Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability