Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-2R2N=P3
Order Code2871578
Product RangeDG8040C Series
Technical Datasheet
1,386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.442 |
50+ | CHF 0.364 |
100+ | CHF 0.300 |
250+ | CHF 0.275 |
500+ | CHF 0.274 |
1000+ | CHF 0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-2R2N=P3
Order Code2871578
Product RangeDG8040C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
Saturation Current (Isat)7.4A
DC Current Rating6.5A
Product RangeDG8040C Series
Inductor Case Style8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0132ohm
Inductance Tolerance± 30%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Saturation Current (Isat)
7.4A
Product Range
DG8040C Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
6.5A
Inductor Case Style
8mm x 8mm x 4mm
DC Resistance Max
0.0132ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
Product traceability