Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEI25-050-D48N-C
Order Code1862272
Product RangeUEI Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
90+ | CHF 25.230 |
120+ | CHF 24.110 |
Price for:Each
Minimum: 90
Multiple: 90
CHF 2,270.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEI25-050-D48N-C
Order Code1862272
Product RangeUEI Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeDIP
DC / DC Converter Output TypeFixed, Adjustable
Width24.4mm
Height8.1mm
Depth27.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeUEI Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.1mm
Input Voltage DC Min
36V
Product Range
UEI Series
Output Power Max
25W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
DC / DC Converter Type
DIP
Width
24.4mm
Depth
27.9mm
Input Voltage DC Max
75V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979