Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEE-12/12.5-D48NB-C
Order Code2421551
Product RangeUEE Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUEE-12/12.5-D48NB-C
Order Code2421551
Product RangeUEE Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeEighth Brick, DOSA
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height10.7mm
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeUEE Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.7mm
Input Voltage DC Min
36V
Product Range
UEE Series
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Type
Eighth Brick, DOSA
Width
22.9mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039981