75 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.470 |
| 5+ | CHF 7.430 |
| 10+ | CHF 7.390 |
| 50+ | CHF 7.120 |
| 100+ | CHF 6.760 |
| 250+ | CHF 6.340 |
Product Information
Product Overview
The MGJ2D242005SC is a 2-output board-mount isolated Gate Drive DC to DC Converter with optimised bipolar output voltages for IGBT/MOSFET gate drives. The MGJ2 series 2W DC/DC converter is ideal for powering high side and low side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. This series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
- 0.81W/cm³ Power density
- 5.2kVDC Isolation test voltage 'Hipot Test'
- Ultra low coupling capacitance
- 1.96cm² Footprint
- Characterised dv/dt immunity
- Characterised partial discharge performance
Applications
Power Management, Motor Drive & Control
Technical Specifications
Gate Drive
1:1
2 Output
80mA
40mA
5.2kV
Fixed
9.95mm
19.65mm
26.4V
No SVHC (25-Jun-2025)
SIP
2W
20V
-5V
Unregulated
24V
Through Hole
12.65mm
21.6V
MGJ2 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate