Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-TMP-R-C
Order Code2671487
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-1-TMP-R-C
Order Code2671487
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-40°C to +105°C
Digit Height7.6mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min6VDC
Supply Voltage Max50VDC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-40°C to +105°C
Panel Cutout Height
-
Supply Voltage Min
6VDC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
Temperature
Digit Height
7.6mm
Panel Cutout Width
-
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252