Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84225C
Order Code3974251
Product Range8400 Series
Technical Datasheet
1,035 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.453 |
50+ | CHF 0.329 |
250+ | CHF 0.212 |
500+ | CHF 0.201 |
1000+ | CHF 0.197 |
2000+ | CHF 0.193 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84225C
Order Code3974251
Product Range8400 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)50mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8400 Series
Inductor Case / Package-
Power Inductor Case4.5mm x 3.3mm x 2.6mm
DC Resistance Max45ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
8400 Series
Power Inductor Case
4.5mm x 3.3mm x 2.6mm
Inductance Tolerance
± 10%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
50mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
45ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
Product traceability