Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.000 |
10+ | CHF 2.940 |
25+ | CHF 2.890 |
50+ | CHF 2.750 |
100+ | CHF 2.640 |
500+ | CHF 2.610 |
Product Information
Product Overview
The 78253/55VC is a 200mA low-profile through hole Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78253 series transformer is fully encapsulated and rated with 240mH primary inductance and 4000VDC isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5Vversion can supply 1W and the 3.3V version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
Converter
500kHz
4kV
5V
78253 Series
200mA
1W
5V
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate