Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B224C
Order Code2070615
Product Range6000B Series
Technical Datasheet
618 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.240 |
| 3+ | CHF 2.190 |
| 5+ | CHF 2.150 |
| 10+ | CHF 2.110 |
| 20+ | CHF 2.060 |
| 50+ | CHF 2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B224C
Order Code2070615
Product Range6000B Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range6000B Series
Power Inductor Case27mm x 19.5mm x 20mm
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
6000B Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Power Inductor Case
27mm x 19.5mm x 20mm
DC Resistance Max
0.05ohm
Product Length
27mm
Product Height
20mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability