Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01101-0
Order Code1339341
Product RangeDMS Series
Technical Datasheet
680 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 32.690 |
| 5+ | CHF 30.690 |
| 10+ | CHF 28.780 |
| 20+ | CHF 28.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01101-0
Order Code1339341
Product RangeDMS Series
Technical Datasheet
Current Rating200A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeDMS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3020-01101-0 is a Base-mounted DC Shunt is designed for measuring DC currents from 5 to 1200A. These precision shunts (+/-0.25% accuracy) connect directly to MPS's DCA5-20PC Series of DC ammeters. Installation is straightforward: simply connect the load circuit to the shunt's threaded studs and the shunt's mV Kelvin outputs to the digital ammeter's input terminals.
- Manganin sensing element
- 200A Current rated
- 50mV Output rated
- 200 through 500A
- -40 to 60°C Temperature range
Applications
Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Rating
200A
Operating Temperature Min
-40°C
Product Range
DMS Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305