Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01100-0
Order Code2932602
Product RangeDMS Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.470 |
5+ | CHF 27.750 |
10+ | CHF 27.010 |
25+ | CHF 26.040 |
50+ | CHF 24.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No3020-01100-0
Order Code2932602
Product RangeDMS Series
Technical Datasheet
Current Rating150A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeDMS Series
Technical Specifications
Current Rating
150A
Operating Temperature Min
-40°C
Product Range
DMS Series
Accuracy
0.25%
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081535
Product traceability