Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R476C
Order Code1077047
Product Range2200R Series
Technical Datasheet
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.030 |
5+ | CHF 1.020 |
10+ | CHF 0.999 |
20+ | CHF 0.978 |
40+ | CHF 0.950 |
100+ | CHF 0.911 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R476C
Order Code1077047
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductor TypePower Inductor
Inductance47mH
Inductor ConstructionUnshielded
RMS Current (Irms)27mA
Saturation Current (Isat)-
DC Resistance Max169.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 22R476C is a 47mH Radial Lead Inductor with a MIL-I-23053/5 class I sleeving and fully hot dipped tinned leads. This 2200R series miniature size through hole PCB mount unshielded inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. It is a general purpose range of inductor suitable for low to medium current applications. Its small footprint makes it ideal for high density applications where a chip inductor will not cope with the power requirement.
- -25 to 70°C Operating temperature range
Technical Specifications
Product Range
2200R Series
Inductance
47mH
RMS Current (Irms)
27mA
DC Resistance Max
169.4ohm
SVHC
No SVHC (07-Nov-2024)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability