Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part No5GSH9351SS09-08.0
Order Code2280466
Product RangeMultimec 5G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.190 |
10+ | CHF 2.170 |
25+ | CHF 2.150 |
50+ | CHF 1.900 |
100+ | CHF 1.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No5GSH9351SS09-08.0
Order Code2280466
Product RangeMultimec 5G Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMultimec 5G Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force350gf
Contact Rating50mA at 24VDC
Operating Force3.5N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5GSH935+1SS09-08.0 is a through-hole Tactile Switch with PC terminals. It has solid black cap with 8mm height.
- -40 to 160°C Operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Product Range
Multimec 5G Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
350gf
Operating Force
3.5N
IP Rating
IP67
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512