Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNO.5
Order Code419448
Also Known AsNO.5, GTIN UPC EAN: 5010788138999
825 In Stock
2,550 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.230 |
5+ | CHF 3.800 |
10+ | CHF 3.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNO.5
Order Code419448
Also Known AsNO.5, GTIN UPC EAN: 5010788138999
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy-
External Diameter - Metric1.22mm
External Diameter - Imperial0.048"
Melting Temperature183°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
NO.5 is a solder wire with 5-core flux suitable for all electrical work.
- Specialised alloy solder with five-core Ersin non-corrosive, low residue flux
- Supplied in a dispenser for ease of use
- Reduced tip corrosion
- Length: 2.3m
- Melting range: 183-215°C
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
-
External Diameter - Imperial
0.048"
Weight - Metric
-
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.22mm
Melting Temperature
183°C
Weight - Imperial
-
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032