Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No105 96SC 1C 0.7MM G 250G
Order Code454590
Also Known AsD96SCF222-250G
34 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 74.820 |
| 5+ | CHF 67.520 |
| 10+ | CHF 62.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 74.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No105 96SC 1C 0.7MM G 250G
Order Code454590
Also Known AsD96SCF222-250G
Leaded / Lead FreeLead Free
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Overview
The D96SCF222-250G is a 0.7mm 95.3/3.5/0.7 grade Colophony-free Cored Solder Wire, made of Sn/Ag/Cu alloy. The cored wire has been specially formulated to have a distinctive low odour that distinguishes it from rosin products.
- User friendly performance
- High activity and no de-wetting
- Fast and sustained soldering on copper and brass
- Non-corrosive formulation
- Operationally and aesthetically similar to traditional rosin fluxes
- Suitable for general assembly, or rework processes - operationally and aesthetically similar to traditional rosin fluxes
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
External Diameter - Imperial
0.028"
Weight - Metric
250g
External Diameter - Metric
0.7mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26