Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.46MM R 250G
Order Code419308
Also Known AsD626 250G REEL
Technical Datasheet
204 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.370 |
5+ | CHF 29.130 |
10+ | CHF 27.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 60EN 5C 0.46MM R 250G
Order Code419308
Also Known AsD626 250G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.46mm
External Diameter - Imperial0.018"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The D626 250G REEL from Multicore/ Loctite is rosin based cored solder wire which is suitable for fast soldering on copper and brass surfaces as well as solder coated materials.
- Good wetting on most common surfaces
- Non corrosive
- Halide activated
- External diameter is 0.46mm
- Weight is 250g
- Melting temperature is 180°C
- 60, 40 Sn, Pb solder alloy
Applications
Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.018"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.46mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28