Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 1.0MM H 500G
Order Code1115465
Also Known As99C 309 5C 1.00MM
Technical Datasheet
232 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.890 |
5+ | CHF 69.380 |
10+ | CHF 64.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 1.0MM H 500G
Order Code1115465
Also Known As99C 309 5C 1.00MM
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCTo Be Advised
Product Overview
The 99C 309 5C 1.00MM is a Lead-Free Solder Wire, 99.3, 0.7 Sn, Cu alloy content, 0.039-inch external diameter and 227°C melting temperature.
- Grey colour
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.039"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 309 99C 5C 1.0MM H 500G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52