Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 0.5MM G 250G
Order Code5090866
Also Known As3099525-M
Technical Datasheet
55 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.990 |
5+ | CHF 40.490 |
10+ | CHF 37.670 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 44.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 99C 5C 0.5MM G 250G
Order Code5090866
Also Known As3099525-M
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The 3099525-M is a grey 0.5mm 99.3/0.7 grade Solder Wire, made of Sn and Cu alloy. It is insoluble in water and acetone.
- 7.3 Specific gravity
- 227 to 240°C Melting point
- For all general purpose lead-free electronic assembly and re-work applications
- Complies with all lead-free legislative requirements
Applications
Maintenance & Repair
Warnings
The flux fumes given off during reflow will irritate the eyes, nose and respiratory system.
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.5mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
SVHC
No SVHC (17-Dec-2014)
Alternatives for 309 99C 5C 0.5MM G 250G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26