Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.820 |
5+ | CHF 72.940 |
10+ | CHF 67.970 |
Product Information
Product Overview
The 289515 is an acid cored Solder Wire for metal fabrication. Pre-cleaning is not normally necessary and the speed of its fluxing actions ensures that the solder will flow between laps by capillary action, giving maximum strength with the minimum amount of solder. Arax cored solder wire contains multiple cores of flux to ensure flux continuity and more rapid flux flow than would be obtained with a single central core. The flux is faster, yet less acidic than zinc chloride or similar liquid fluxes and spitting is reduced. Soldering with Arax cored wire is therefore simpler, neater, safer and cleaner. The residues of the Arax flux would, under dry conditions, be non-corrosive, however as the work is usually exposed to humidity, the residues after soldering would, over a long period of time, absorb moisture, becoming mildly corrosive.
- Reduces labour costs
- Assists automatic soldering processes
- Correct proportion of extra fast acting flux applied to each joint
- Safe, fast and easy to use
- Replaces tinman's and blowpipe solders, fluid and paste fluxes, killed spirits
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded
-
0.064"
250g
-
-
1.63mm
221°C
8.818oz
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate