Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23B050ASR2-15
Order Code1006851
Product RangeT23 Series
Technical Datasheet
1,116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.350 |
10+ | CHF 2.090 |
25+ | CHF 1.890 |
50+ | CHF 1.730 |
100+ | CHF 1.550 |
200+ | CHF 1.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23B050ASR2-15
Order Code1006851
Product RangeT23 Series
Technical Datasheet
Switching Temperature50°C
Reset Temperature35°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/16A, 240VAC/15A
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
This T23B050ASR2-15 is a 50°C automatic reset thermostat switch featuring normally open contacts and a reliable compact design suitable for a wide range of applications.
- Thermal switch with quick connect terminals
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive, Test & Instrumentation, Temperature, Industrial Automation, Sensing & Instrumentation
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
35°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A, 240VAC/15A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048