Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21813
Order Code1311107
Technical Datasheet
Thread Size - Imperial8-32
Nut TypeHex
Thread Size - Metric-
Fastener MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thread Size - Imperial
8-32
Thread Size - Metric
-
Product Range
-
Nut Type
Hex
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018824