Print Page
Image is for illustrative purposes only. Please refer to product description.
575 In Stock
2,150 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 11.470 | 
| 10+ | CHF 8.030 | 
| 25+ | CHF 7.300 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19943
Order Code1651021
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
SPC19943 serial extension cable extends a COM port connection between your computer and some old device with RS-232 compatible so you can move the serial device further away from your PC. DB9 male to female adapter extender equipped with screws on each end to ensure an easy and solid connection for stable data communication.
- DB9 male to female serial data cable assembly
 - 28AWG PVC cable
 
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
SVHC
Lead (21-Jan-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Alternatives for SPC19943
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177