Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19798
Order Code1192766
Your Part Number
Technical Datasheet
199 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.190 |
| 100+ | CHF 11.690 |
| 250+ | CHF 10.750 |
| 500+ | CHF 9.860 |
| 1000+ | CHF 9.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19798
Order Code1192766
Technical Datasheet
Connector Type A5.25" Disc Drive Power Plug
Connector Type B3.5" Disc Drive Power Socket / 5.25" Disc Drive Power Socket
Cable Length - Imperial6.7"
Cable Length - Metric170mm
Jacket ColourMulti-colored
Product Range-
Technical Specifications
Connector Type A
5.25" Disc Drive Power Plug
Cable Length - Imperial
6.7"
Jacket Colour
Multi-colored
Connector Type B
3.5" Disc Drive Power Socket / 5.25" Disc Drive Power Socket
Cable Length - Metric
170mm
Product Range
-
Technical Docs (1)
Alternatives for SPC19798
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268