Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19775
Order Code1192743
Technical Datasheet
Connector to ConnectorModular Plug to 4x Spade Terminals
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourIvory
Product Range-
Technical Specifications
Connector to Connector
Modular Plug to 4x Spade Terminals
Cable Length - Metric
7.6m
Product Range
-
Cable Length - Imperial
25ft
Jacket Colour
Ivory
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131771