Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15411
Order Code1653942
Product RangeMulticomp Pro D Sub Connectors
Technical Datasheet
1,586 In Stock
2,352 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.060 |
10+ | CHF 0.837 |
25+ | CHF 0.722 |
50+ | CHF 0.662 |
100+ | CHF 0.611 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15411
Order Code1653942
Product RangeMulticomp Pro D Sub Connectors
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMulticomp Pro D Sub Connectors
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The SPC15411 is a 9-pin D-Sub Solder Socket with stamped contacts and PBT + 30% glass fibre (UL94V-0) blue insulator.
- Tin-plated Steel Shell
- 5A Current Rating
- 15mΩ Maximum Contact Resistance
- 1000MΩ Minimum Insulator Resistance
- 500VAC (for 1 Minute) Voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Multicomp Pro D Sub Connectors
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499