Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.400 |
10+ | CHF 1.970 |
25+ | CHF 1.700 |
50+ | CHF 1.570 |
100+ | CHF 1.450 |
Product Information
Product Overview
The SPC15406 is a 9-way DE D-sub IDC Plug with gold plated stamped brass contacts and PBT + glass fibre reinforced insulator as per UL94V-0 standard. This male connector has IDC/IDT termination and it accepts 26 to 28AWG wire gauge. The D-sub Connector allows highly reliable mass termination of standard 0.05-inch pitch round conductor flat ribbon cable. Gas-tight junction with each conductor at 4 places, internal transition from standard 0.055-inch contact spacing which allows termination of standard 0.05-inch ribbon cable. No special cable preparation is required and mating area has duplex plating.
- 1A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Standard
-
DE
Cable Mount
Gold Plated Contacts
Plug
9Contacts
Crimp
Brass
Steel Body
Technical Docs (1)
Alternatives for SPC15406
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate