Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSF63G
Order Code1872601
Product RangeSFx
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max975mV
Reverse Recovery Time35ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeSFx
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SF63G
1 Product Found
Product Overview
The SF63G is a superfast Glass-passivated Rectifier with moulded plastic case and lead free solderable pure tin-plated terminals as per MIL-STD-202 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inventor, free-wheeling and polarity protection application.
- Colour band denotes cathode end
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
- Green compound
- Flame-retardant epoxy
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
975mV
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
SFx
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012