Print Page
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.680 |
| 3+ | CHF 25.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSP103A 1123LBL.GN
Order Code1568424
Product RangeMCSP103A
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating39dBA
Power Rating-
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min2.209m³/min
Product RangeMCSP103A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCSP103A 1123LBL.GN is an AC Axial Fan with ball bearing system and lead wire power connection terminals. It features overload protected using impedance protection.
- High performance fan
- UL94V-0 Flammability rated plastic impeller
- 2300RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2300rpm
Current Rating
130mA
Air Flow - m3/min
2.209m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MCSP103A
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561093