Print Page
44 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.190 |
| 3+ | CHF 17.960 |
| 10+ | CHF 16.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRECS80
Order Code1549970
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product RangeMCR
ConfigurableNo
Product Overview
MCRECS80 is an extruded heat sink case made of aluminium. Features a silver anodized aluminium extruded box section used to circuit boards. Ideal for small circuits and RF amplifiers. One side of the box features two sets of appearance enhancing groves, between the sets of groves is a shallow recess which could be used for a label.
- Dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting
- Optional gaskets allow waterproofing
Technical Specifications
Enclosure Type
Small
External Height - Metric
45mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
1.77"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.27"
Product Range
MCR
Technical Docs (1)
Alternatives for MCRECS80
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184