Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.300 |
3+ | CHF 26.220 |
5+ | CHF 23.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MCRECS160 is a compact metal enclosure designed as a heat sink case for electronic applications. Crafted from high-quality extruded aluminium, it combines robust protection with excellent thermal dissipation with dimensions of 45mm x 108.5mm x 160mm, this enclosure is ideal for embedded systems, industrial electronics, and any application where efficient heat management and a durable, lightweight casing are required.
- Extruded aluminium construction: durability, lightweight design and superior thermal conductivity
- Heat sink case design: optimizes heat dissipation for sensitive electronic components
- Compact dimensions: 45mm x 108.5mm x 160mm for space-efficient integration
- Robust protection: safeguards internal components from environmental and mechanical stress
- Ideal for embedded systems, industrial electronics and consumer devices requiring heat management
Technical Docs (1)
Alternatives for MCRECS160
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311