Print Page
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.750 |
3+ | CHF 16.600 |
10+ | CHF 15.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREBS80
Order Code1549967
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product RangeMCR
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
- Extruded heat sink case with slim profile for space constrained applications
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.27"
Product Range
MCR
Configurable
No
Technical Docs (1)
Alternatives for MCREBS80
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146