Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T8L-001
Order Code2409208
Product RangeMCPIP Series
Technical Datasheet
18 In Stock
22 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.600 |
10+ | CHF 16.170 |
25+ | CHF 14.960 |
75+ | CHF 13.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T8L-001
Order Code2409208
Product RangeMCPIP Series
Technical Datasheet
Sensing Range Max0.9mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM8
Sensing Distance Min-
Sensor Output TypePNP-NO
Sensing Distance Max0.9mm
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIP Series
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sensing Range Max
0.9mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
0.9mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
MCPIP Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensor Output Type
PNP-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
Operating Temperature Min
-20°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065269