Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T12L-001
Order Code2409196
Product RangeMCPIN Series
Technical Datasheet
51 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.090 |
| 10+ | CHF 12.820 |
| 25+ | CHF 11.750 |
| 50+ | CHF 10.840 |
| 100+ | CHF 10.070 |
| 200+ | CHF 9.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIN-T12L-001
Order Code2409196
Product RangeMCPIN Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.6mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypeNPN-NO
Sensing Distance Max1.6mm
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIN Series
Product Overview
The MCPIN-T12L-001 is an Inductive Sensor with M12 long housing.
- Cylinder shape style, 12mm diameter
- Shielded or unshielded type
- DC 3-wire (10 to 30VDC)
- Connection mode - 3/4 wire or 3/4 pin connector
- Mounting distance - shielded (2mm)
- With LED operation indicate lamp, easily identifiable
- Brass chrome plated, proof of oil, water acid, alkaline
- Standard sensing object - iferrous metals
- Protection rate - IP67, water-resistant
- Over-current protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M12
Sensing Distance Max
1.6mm
Sensing Distance Nom
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
MCPIN Series
Sensing Range Max
1.6mm
Sensing Distance Min
-
Sensor Output Type
NPN-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-20°C
Technical Docs (1)
Alternatives for MCPIN-T12L-001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081193