Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCFT-32G-2.4AS -133
Order Code1758392
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency2.4kHz
Resonant Resistance0
Capacitance0.21µF
External Diameter32mm
External Height0
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.4kHz
Capacitance
0.21µF
External Height
0
SVHC
No SVHC (15-Jan-2019)
Element Type
Piezo
Resonant Resistance
0
External Diameter
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002635