Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCCFR0W4J0223A50
Order Code2410808
Product RangeMCCFR0W4J Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCCFR0W4J0223A50
Order Code2410808
Product RangeMCCFR0W4J Series
Technical Datasheet
Resistance22kohm
Product RangeMCCFR0W4J Series
Power Rating250mW
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Resistor TechnologyCarbon Film
Temperature Coefficient-450ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Alternatives for MCCFR0W4J0223A50
1 Product Found
Technical Specifications
Resistance
22kohm
Power Rating
250mW
Resistance Tolerance
± 5%
Temperature Coefficient
-450ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Product Range
MCCFR0W4J Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181