Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.140 |
5+ | CHF 5.470 |
10+ | CHF 5.040 |
20+ | CHF 4.660 |
50+ | CHF 4.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCCDSR11
Order Code1547944
Technical Datasheet
Socket MountingFree Hanging
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating250V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCCDSR11 is a 10A 250VAC 11-pin panel-mounting Socket with rear screw-terminals made of nylon PA6. It is suitable for use with tempatron timers and process controllers. All screw terminals are shrouded and finger proofed to maximise safety.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
11Pins
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072