Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.460 |
10+ | CHF 3.050 |
20+ | CHF 2.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBB630
Order Code2764646
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points630Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.5" x 1.45"
Board Dimensions (L x W) - Metric165mm x 37mm
SVHCTo Be Advised
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- Copper with nickel plated spring clips
- Wire range from 29AWG to 20AWG
- Rated voltage is 300V
- Rated current is 3A to 5A
- Terminal strip of 630 tie-point
- 2.54mm pitch
- Dimension is 37mm x 165.1mm x 8.3mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
6.5" x 1.45"
SVHC
To Be Advised
Total Number of Tie Points
630Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
165mm x 37mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978